Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAREL
Manufacturer Part NoIR33Z7LR20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26R6030
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.530 |
| 5+ | $206.400 |
| 10+ | $198.100 |
| 25+ | $187.800 |
| 50+ | $176.910 |
Price for:Each
Minimum: 1
Multiple: 1
$217.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33Z7LR20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26R6030
Technical Datasheet
Thermocouple TypeNTC, PTC, Pt1000
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IR33Z7LR20 is an Universal Electronic Controller for digital temperature or process monitoring and control. Auto-tuning PID control and real time clock for managing working cycles and logging alarms. Simple user interface, two independent control loops and are housed in a compact panel mounting enclosure. 4 relay output digital controller. 1 NTC/PTC/PT1000 input. 2 voltage free contacts.
- Infrared receiver and buzzer
Technical Specifications
Thermocouple Type
NTC, PTC, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
