Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARCLO OPTICS
Manufacturer Part No10193
Newark Part No.54M1649
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCARCLO OPTICS
Manufacturer Part No10193
Newark Part No.54M1649
Technical Datasheet
Lens TypeMulti-LED
Beam TypeNarrow
LED Lens Color-
Lens Diameter20mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCTo Be Advised
Product Overview
The 10193 is a 20mm round Multi-LED Lens made of polycarbonate (PC). Suitable for use with high power rebel series LEDs.
Applications
LED Lighting
Technical Specifications
Lens Type
Multi-LED
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Narrow
Lens Diameter
20mm
Lens Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate