Print Page
F20B15005ACFA06E
THERMOSTAT, NO, 150 DEG C, WIRE LEAD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoF20B15005ACFA06ECopy
Newark Part No.60AC9745
Product RangeF20 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20B15005ACFA06ECopy
Newark Part No.60AC9745
Product RangeF20 Series
Technical Datasheet
Switching Temperature150°C
Reset Temperature-
Contact OperationNormally Open
Sensor TerminalsWire Leads
Sensor HousingTO-220
Contact Rating1A at 250VAC
Product RangeF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
150°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
1A at 250VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate