Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CANADIAN SHUNT |
|---|---|
| Manufacturer Part No | V-100-50Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73K4976 |
| Product Range | Type V |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CANADIAN SHUNT |
|---|---|
| Manufacturer Part No | V-100-50Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73K4976 |
| Product Range | Type V |
| Technical Datasheet | |
| Current Rating | 100A |
| Accuracy % | 0.25% |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | Type V |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Current Rating | 100A |
|---|---|
| Operating Temperature Min | - |
| Product Range | Type V |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
