Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoWOLFSON BOARD CASE, CARBONCopy
Newark Part No.49X0868
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.720 |
| 5+ | $21.760 |
| 10+ | $21.360 |
| 25+ | $20.930 |
| 50+ | $19.950 |
| 100+ | $18.180 |
| 250+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoWOLFSON BOARD CASE, CARBONCopy
Newark Part No.49X0868
Technical Datasheet
Enclosure TypeWolfson Box
Enclosure MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
IP Rating-
Body ColorCarbon
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Enclosure Type
Wolfson Box
External Height - Metric
-
External Depth - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Enclosure Material
ABS
External Width - Metric
-
IP Rating
-
Body Color
Carbon
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
