Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoSA1-5Copy
Newark Part No.91AM9938
Product Range2000 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.370 |
| 25+ | $5.100 |
| 50+ | $4.820 |
| 100+ | $4.650 |
| 250+ | $4.270 |
| 500+ | $3.840 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoSA1-5Copy
Newark Part No.91AM9938
Product Range2000 Series
Gasket / Seal TypeGasket Kit
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length-
Product Range2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
-
SVHC
No SVHC (25-Jun-2025)
Gasket / Seal Material
EDPM Rubber
Product Range
2000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
