Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5007/17-YELCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y2280
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 5+ | $23.540 |
| 10+ | $22.050 |
| 25+ | $20.610 |
| 50+ | $19.060 |
| 100+ | $18.020 |
| 250+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$24.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5007/17-YELCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y2280
Product Range5000 Series
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric61mm
External Width - Metric95mm
External Depth - Metric121mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorYellow
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial3.74"
External Depth - Imperial4.76"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
121mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
95mm
IP Rating
IP54, IP65
Body Color
Yellow
External Height - Imperial
2.4"
External Depth - Imperial
4.76"
SVHC
No SVHC (21-Jan-2025)
Alternatives for RTM5007/17-YEL
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
