Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5006/16-BLK
Newark Part No.78AK8399
Product Range5000 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.120 |
| 5+ | $40.460 |
| 10+ | $39.410 |
| 25+ | $38.720 |
| 50+ | $37.070 |
| 100+ | $33.760 |
| 250+ | $30.710 |
Price for:Each
Minimum: 1
Multiple: 1
$44.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5006/16-BLK
Newark Part No.78AK8399
Product Range5000 Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric61mm
External Width - Metric112mm
External Depth - Metric192mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.41"
External Depth - Imperial7.56"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
61mm
External Depth - Metric
192mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
112mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.4"
External Depth - Imperial
7.56"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
