Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-LED2-T/GRNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y0642
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.550 |
| 25+ | $3.370 |
| 50+ | $3.180 |
| 100+ | $3.060 |
| 250+ | $2.810 |
| 500+ | $2.520 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-LED2-T/GRNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y0642
Technical Datasheet
LED ColorGreen
Operating Voltage240VAC
Mounting Hole Dia6.4mm
Forward Current If1mA
Luminous Intensity-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.4mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240VAC
Forward Current If
1mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
