Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND512113-LED-YLCopy
Newark Part No.52Y6932
Product Range512
Your Part Number
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND512113-LED-YLCopy
Newark Part No.52Y6932
Product Range512
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia6.5mm
Forward Current If100mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range512
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.5mm
Luminous Intensity
-
Product Range
512
Operating Voltage
5VDC
Forward Current If
100mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
