Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9508/7AOCopy
Newark Part No.01AC6707
Product RangeCamBlock Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.979 |
| 25+ | $0.925 |
| 50+ | $0.867 |
| 100+ | $0.808 |
| 250+ | $0.739 |
| 500+ | $0.656 |
| 1000+ | $0.608 |
Price for:Each
Minimum: 10
Multiple: 10
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9508/7AOCopy
Newark Part No.01AC6707
Product RangeCamBlock Plus
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions7Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
CamBlock Plus
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
