Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9358/4FLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK2978
Product RangeCTBP9358 FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.901 |
| 25+ | $0.855 |
| 50+ | $0.811 |
| 100+ | $0.767 |
| 250+ | $0.721 |
| 500+ | $0.632 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 10
Multiple: 10
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9358/4FLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK2978
Product RangeCTBP9358 FL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current20A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product RangeCTBP9358 FL Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
450V
Product Range
CTBP9358 FL Series
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
