Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9308/2FLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AK2975
Product RangeCTBP9308 FL Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.360 |
| 100+ | $0.342 |
| 250+ | $0.319 |
| 500+ | $0.305 |
| 1000+ | $0.287 |
| 2500+ | $0.266 |
| 5000+ | $0.244 |
Price for:Each
Minimum: 10
Multiple: 10
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9308/2FLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AK2975
Product RangeCTBP9308 FL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current20A
Rated Voltage450V
Block OrientationThrough Hole Vertical
Product RangeCTBP9308 FL Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
450V
Product Range
CTBP9308 FL Series
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
