Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VD/3R
Newark Part No.78Y6354
Product RangeCamBlock Plus
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.250 |
| 100+ | $1.170 |
| 250+ | $1.060 |
| 500+ | $0.947 |
| 1000+ | $0.878 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VD/3R
Newark Part No.78Y6354
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.0mm² (28AWG to 16AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking, Vertical female plug style
- Guided pin alignment
- Rating is UL=8A/300V, VDE=10A/250V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M2 Steel, zinc Plated
- 10.5mm length
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
-
Rated Current
-
Product Range
CamBlock Plus
No. of Positions
3Positions
Wire Connection Method
Screw
Rated Voltage
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate