Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9208/5FLCopy
Newark Part No.57AK2971
Product RangeCTBP9208 FL Series
Your Part Number
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9208/5FLCopy
Newark Part No.57AK2971
Product RangeCTBP9208 FL Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Positions
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Product RangeCTBP9208 FL Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
5Positions
Conductor Area CSA
1.6mm²
Rated Current
20A
Product Range
CTBP9208 FL Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
