Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP3000/3Copy
Newark Part No.78Y6319
Product RangeCamBlock Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.886 |
| 25+ | $0.837 |
| 50+ | $0.785 |
| 100+ | $0.732 |
| 250+ | $0.669 |
| 500+ | $0.594 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 10
Multiple: 10
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP3000/3Copy
Newark Part No.78Y6319
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.5mm² (22AWG to 14AWG)
- 45° mounting
- Captive screws
- Rising clamp terminals
- Rating is UL=15A/300V, VDE=24A/300V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin
- M2.5 steel, zinc plated screws
- 15mm length
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
CamBlock Plus
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
