Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9400/6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9114
Product RangeCTB9400
Your Part Number
8 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.770 |
| 25+ | $5.470 |
| 50+ | $5.160 |
| 100+ | $4.960 |
| 250+ | $4.540 |
| 500+ | $4.050 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9400/6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9114
Product RangeCTB9400
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions6Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage500V
Product RangeCTB9400
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
SVHC
Lead (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9400
Technical Docs (1)
Alternatives for CTB9400/6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
