Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9309/3Copy
Newark Part No.55Y8532
Product RangeCTB9309
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.339 |
| 25+ | $0.323 |
| 50+ | $0.306 |
| 100+ | $0.290 |
| 250+ | $0.273 |
| 500+ | $0.239 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9309/3Copy
Newark Part No.55Y8532
Product RangeCTB9309
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product RangeCTB9309
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
-
Product Range
CTB9309
Pitch Spacing
5.08mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9309/3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
