Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/6ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C9094
Product RangeCTB9300/A
Your Part Number
463 In Stock
420 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.400 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.937 |
| 1000+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/6ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C9094
Product RangeCTB9300/A
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCTB9300/A
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingCopper Plated Contacts
Connector TypePCB Header
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
6Contacts
Product Range
CTB9300/A
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for CTB9300/6A
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
