Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTB3051/2BKCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68C9065 |
| Product Range | CTB3051 |
| Your Part Number | |
| Technical Datasheet |
10,427 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.394 |
| 25+ | $0.374 |
| 50+ | $0.349 |
| 100+ | $0.334 |
| 500+ | $0.314 |
| 1000+ | $0.291 |
| 5000+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTB3051/2BKCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68C9065 |
| Product Range | CTB3051 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | 1mm² |
| Wire Connection Method | Screw |
| Rated Current | 6A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | CTB3051 |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The CTB3051/2BK from Camdenboss is a vertical through hole, 2 pole PCB terminal block with interlocking. This is a 3.5mm pitch ultra low profile commercial screw terminal.
- Moulded in black
- Dimension of terminal block is 7mm x 7mm x 8.5mm (L x W x H)
- Tinned, nickel plated copper flash
- Captive screws, right angle wire orientation
- Recommended PCB hole size of 1.2mm
- Double interlock mechanism for increased strength
- Working temperature of 105°C
- UL94 V-0 flame retardant PA
- Approved by cULus standard
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 1mm² |
| Rated Current | 6A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | - |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | CTB3051 |
Technical Docs (1)
Alternatives for CTB3051/2BK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
