Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0700/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24R5892
Product RangeCTB0700
Your Part Number
5,218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.540 |
| 25+ | $1.450 |
| 50+ | $1.360 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.030 |
| 1000+ | $0.955 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0700/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24R5892
Product RangeCTB0700
Technical Datasheet
Product RangeCTB0700
No. of Contacts2Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB0700
Pitch Spacing
5mm
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Alternatives for CTB0700/2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
