Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0118/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9059
Product RangeCTB0118
Your Part Number
2,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.580 |
| 25+ | $1.500 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.060 |
| 1000+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0118/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68C9059
Product RangeCTB0118
Technical Datasheet
Product RangeCTB0118
No. of Contacts2Contacts
Pitch Spacing7.62mm
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB0118
Pitch Spacing
7.62mm
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
Technical Docs (1)
Alternatives for CTB0118/2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
