Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/9/2
Newark Part No.76R0237
Product RangeCNMB
Your Part Number
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/9/2
Newark Part No.76R0237
Product RangeCNMB
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric159mm
External Depth - Metric58mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.26"
External Depth - Imperial2.28"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Enclosure type: DIN rail (suitable for 35mm)
- Self customised perforated terminal covers as standard
- Snap fit terminal covers for IP20 finger protection
- Can carry up to 3 PCBs horizontally and 2/4 vertically
- Front panel ideal for screen printing logos etc
- Moulded in grey UL94-V0 flame retardant PC
- Enclosed base eliminates any need for additional insulation
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
58mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
6.26"
Product Range
CNMB
Enclosure Material
Polycarbonate
External Width - Metric
159mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
