Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5V/KITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0225
Product RangeCNMB
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 5+ | $15.230 |
| 10+ | $14.270 |
| 25+ | $13.350 |
| 50+ | $12.350 |
| 100+ | $11.670 |
| 250+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5V/KITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0225
Product RangeCNMB
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric56mm
External Width - Metric88mm
External Depth - Metric90mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial3.46"
External Depth - Imperial3.54"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
56mm
External Depth - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.46"
Product Range
CNMB
Enclosure Material
Polycarbonate
External Width - Metric
88mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
2.2"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
