Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH621BLK
Newark Part No.05X9651
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $6.270 |
| 25+ | $5.980 |
| 50+ | $5.690 |
| 100+ | $5.480 |
| 250+ | $5.060 |
| 500+ | $4.680 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH621BLK
Newark Part No.05X9651
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric18.01mm
External Width - Metric40mm
External Depth - Metric55mm
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.58"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18.01mm
External Depth - Metric
55mm
Body Color
Black
External Height - Imperial
0.71"
External Depth - Imperial
2.17"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
1.58"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate