Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-226Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9162
Product RangeX8 Series
Your Part Number
7 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.880 |
| 5+ | $52.230 |
| 10+ | $50.080 |
| 25+ | $47.650 |
| 50+ | $44.620 |
| 100+ | $42.180 |
Price for:Each
Minimum: 1
Multiple: 1
$55.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-226Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9162
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric170mm
External Depth - Metric270mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.69"
External Depth - Imperial10.63"
Product RangeX8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
110mm
External Depth - Metric
270mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
X8 Series
Enclosure Material
Polycarbonate
External Width - Metric
170mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
10.63"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CHDX8-226
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
