Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-325CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.22AM0991
Product RangeX6 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 5+ | $15.840 |
| 10+ | $14.840 |
| 25+ | $13.880 |
| 50+ | $12.840 |
| 100+ | $12.140 |
| 250+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-325CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.22AM0991
Product RangeX6 Series
Enclosure TypeElectrical Knockout
Enclosure MaterialABS
External Height - Metric70mm
External Width - Metric80mm
External Depth - Metric180mm
IP RatingIP67
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial2.76"
External Width - Imperial3.15"
External Depth - Imperial7.09"
Product RangeX6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Electrical Knockout
External Height - Metric
70mm
External Depth - Metric
180mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
3.15"
Product Range
X6 Series
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP67
Body Color
Grey, Transparent
External Height - Imperial
2.76"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
