Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7300WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6753
Product Range73 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.220 |
| 5+ | $87.260 |
| 10+ | $84.740 |
| 25+ | $80.920 |
| 50+ | $75.680 |
Price for:Each
Minimum: 1
Multiple: 1
$92.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7300WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6753
Product Range73 Series
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric110mm
External Width - Metric225mm
External Depth - Metric245mm
IP RatingIP68
IP RatingIP68
Body ColorOff White
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial8.86"
External Depth - Imperial9.65"
Product Range73 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
245mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
73 Series
Enclosure Material
ASA
External Width - Metric
225mm
IP Rating
IP68
Body Color
Off White
External Height - Imperial
4.33"
External Depth - Imperial
9.65"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
