Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/3/L2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7018
Product RangeCDIB Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 5+ | $6.950 |
| 10+ | $6.600 |
| 25+ | $6.100 |
| 50+ | $5.630 |
| 100+ | $5.200 |
| 250+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/3/L2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7018
Product RangeCDIB Series
Enclosure TypeDIN Rail
Enclosure MaterialPlastic
External Height - Metric31.9mm
External Width - Metric53mm
External Depth - Metric90mm
IP RatingIP20
IP RatingIP20
Body ColorLight Grey
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial2.1"
External Depth - Imperial3.54"
Product RangeCDIB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
31.9mm
External Depth - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
CDIB Series
Enclosure Material
Plastic
External Width - Metric
53mm
IP Rating
IP20
Body Color
Light Grey
External Height - Imperial
1.25"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
