Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6576
Product RangeCBEAC-0x Series
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.560 |
| 25+ | $6.160 |
| 50+ | $5.700 |
| 100+ | $5.360 |
| 250+ | $4.940 |
| 500+ | $4.490 |
| 1000+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6576
Product RangeCBEAC-0x Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric70mm
External Depth - Metric110mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial2.76"
External Depth - Imperial4.33"
Product RangeCBEAC-0x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
110mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
CBEAC-0x Series
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
