Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCB1500-10VBK-KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AM4935
Product Range1500 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 5+ | $12.320 |
| 10+ | $11.750 |
| 25+ | $10.930 |
| 50+ | $10.180 |
| 100+ | $9.490 |
| 250+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCB1500-10VBK-KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AM4935
Product Range1500 Series
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric53.25mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP30
IP RatingIP30
Body ColorBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range1500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
53.25mm
External Depth - Metric
100mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1500 Series
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP30
Body Color
Black
External Height - Imperial
2.09"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
