Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCAXCTT280Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y0789
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.290 |
| 5+ | $154.070 |
| 10+ | $147.300 |
| 25+ | $139.120 |
Price for:Each
Minimum: 1
Multiple: 1
$166.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCAXCTT280Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y0789
Rack U Height2U
External Width - Metric483mm
External Depth - Metric280mm
For Use With19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
2U
External Depth - Metric
280mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
