Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM1006-GY/PG
Newark Part No.23M5180
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM1006-GY/PG
Newark Part No.23M5180
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric72mm
External Width - Metric215mm
External Depth - Metric130mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial2.84"
External Width - Imperial8.5"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This ABS desk case has an inclined aluminium panel that is recessed to accept membranes and overlays.
- Vertical PCB guides
- Pillars are fitted in the base
- Polished finish for ease of cleaning
- Supplied with 4 rubber feet
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
72mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
2.84"
External Depth - Imperial
5.12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS
External Width - Metric
215mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate