Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No571-4283-01-05-19Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97F5788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 571-4283-01-05-19 is a feed-through pin-type insulated Solder Terminal made of electro solder brass with white PTFE insulator.
- 1500VRMS Dielectric withstanding voltage at sea level
- 0.5pF Capacitance
Applications
Industrial
Technical Specifications
Insulation
Insulated
Terminal Plating
Electro Solder
Length - Below Flange
4.52mm
SVHC
Lead
Mounting Hole Dia
2.11mm
Overall Length
8.72mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
