Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No571-4015-01-01-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C9775
Your Part Number
458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 100+ | $7.550 |
| 250+ | $6.690 |
| 500+ | $5.430 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Insulated
Terminal Plating
Silver
Length - Below Flange
2.54mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.11mm
Overall Length
7.12mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
