Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No570-2643-01-01-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13F3143
Your Part Number
989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 50+ | $14.320 |
| 100+ | $10.030 |
| 250+ | $6.550 |
| 500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 570-2643-01-01-19 is a feed-through insulated Solder Terminal made of brass with silver-plated finish. It has nickel-plated brass mounting stud and white PTFE insulator.
- 600VRMS Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Thread Size - Imperial
4-40
Insulation
Insulated
Product Range
-
Thread Size - Metric
-
Terminal Plating
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
