Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No570-2642-01-01-19Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F3645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.460 |
Price for:Each
Minimum: 500
Multiple: 500
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 570-2642-01-01-19 is a Turreted Terminal made of brass with silver plated finish. The 570-2642 series feed-through insulated terminal supports solder termination. The terminal comes with a white PTFE insulator, nickel plated brass mounting hex nut and a nickel plated phosphor bronze internal tooth lockwasher.
- 600VRMS Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Thread Size - Imperial
6-32
Insulation
Insulated
Product Range
-
Thread Size - Metric
-
Terminal Plating
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
