Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMBION |
|---|---|
| Manufacturer Part No | 450-4352-01-03-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 40F6130 |
| Your Part Number |
1,485 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $6.530 |
| 25+ | $5.880 |
| 50+ | $5.470 |
| 100+ | $5.000 |
| 250+ | $4.520 |
| 500+ | $4.270 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMBION |
|---|---|
| Manufacturer Part No | 450-4352-01-03-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 40F6130 |
| Insulation | Insulated |
| Mounting Hole Dia | 3.45mm |
| Terminal Plating | Gold |
| Overall Length | 9.91mm |
| Length - Below Flange | 5.56mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 450-4352-01-03-10 is a 1-pole black press-mount insulated Socket Terminal with gold-plated copper contacts. The terminal is made of brass with gold over nickel finish and PTFE insulation.
- 2500VRMS Flashover at sea level
Applications
Industrial
Technical Specifications
| Insulation | Insulated |
|---|---|
| Terminal Plating | Gold |
| Length - Below Flange | 5.56mm |
| SVHC | No SVHC (23-Jan-2024) |
| Mounting Hole Dia | 3.45mm |
|---|---|
| Overall Length | 9.91mm |
| Product Range | - |
Technical Docs (3)
Alternatives for 450-4352-01-03-10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
