Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.849 |
Price for:Each
Minimum: 2500
Multiple: 2500
$2,122.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3752-01-03-00Copy
Newark Part No.65F1793
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingGold
Overall Length5.59mm
Length - Below Flange3.56mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.56mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.59mm
Product Range
-
Technical Docs (3)
Alternatives for 450-3752-01-03-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
