Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.41M3602
Product RangePower-Mox Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.41M3602
Product RangePower-Mox Series
Resistance500kohm
Product RangePower-Mox Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating45kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Voltage
Resistor MountingPanel Mount
Product Length152.4mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max180°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500kohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
152.4mm
Product Height
-
Operating Temperature Max
180°C
SVHC
To Be Advised
Product Range
Power-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
45kV
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
