Print Page
160-2043-02-01-00
Turret Solder / Press Mount Terminal, Non Insulated, 1.93 mm, Silver, 6.8 mm, 2.08 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-2043-02-01-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40F6048
Your Part Number
308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.100 |
| 25+ | $0.970 |
| 50+ | $0.889 |
| 100+ | $0.821 |
| 500+ | $0.744 |
| 1000+ | $0.681 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-2043-02-01-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40F6048
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingSilver
Overall Length6.8mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 160-2043-02-01-00 is a Turreted Terminal made of brass with silver plated finish. The 160-2043 series terminal supports solder termination. It can be installed by the 435-6420-01-00-00 anvil and 435-6617-01-00-00 roll punch recommended swaging tools.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
6.8mm
Product Range
-
Technical Docs (3)
Alternatives for 160-2043-02-01-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
