Print Page
140-1019-02-01-00
Turret Solder / Press Mount Terminal, Non Insulated, 1.32 mm, Silver, 6.04 mm, 2.08 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No140-1019-02-01-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13F2190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.620 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No140-1019-02-01-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13F2190
InsulationNon Insulated
Mounting Hole Dia1.32mm
Terminal PlatingSilver
Overall Length6.04mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 140-1019-02-01-00 is an Uninsulated Slotted Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.32mm
Overall Length
6.04mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
