Print Page
MF1210F
MICROFIBRE CLOTH, 304.8MMX254MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALOTHERM
Manufacturer Part NoMF1210FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM3446
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 5+ | $12.540 |
| 10+ | $11.940 |
| 25+ | $11.090 |
| 50+ | $10.300 |
| 100+ | $9.570 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALOTHERM
Manufacturer Part NoMF1210FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM3446
Wipe MaterialMicrofibre
Wipe Width254mm
Wipe Length304.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
Microfibre
Wipe Length
304.8mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
254mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate