Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIFIA
Manufacturer Part NoP3200-C-F-12
Newark Part No.47Y7726
Product RangePENINSULA P3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCALIFIA
Manufacturer Part NoP3200-C-F-12
Newark Part No.47Y7726
Product RangePENINSULA P3200 Series
Technical Datasheet
Light ColorCool White
Lumen Output325lm
Power Rating4W
Supply Voltage24VDC
Light Bar Length304.8mm
IP RatingNot Rated
Product RangePENINSULA P3200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The P3200-C-F-12 is a fixed mount linear LED Light Bar offers semi-diffused illumination in a low profile, low power consumption and is easily customizable.
- Long life
- Directional efficiency
- Instant ON LED
- Free of UV and mercury
- UL rated
Applications
LED Lighting
Technical Specifications
Light Color
Cool White
Power Rating
4W
Light Bar Length
304.8mm
Product Range
PENINSULA P3200 Series
Lumen Output
325lm
Supply Voltage
24VDC
IP Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
