Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW3742AJ-01-WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AK5104
Product RangeAccutenna TW3742AJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.300 |
| 5+ | $404.520 |
| 10+ | $399.880 |
| 25+ | $381.110 |
Price for:Each
Minimum: 1
Multiple: 1
$409.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW3742AJ-01-WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AK5104
Product RangeAccutenna TW3742AJ Series
Antenna TypeGPS / QZSS / GLONASS / Galileo / BeiDou / SBAS
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole / TNC Connector
Gain40dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW3742AJ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / QZSS / GLONASS / Galileo / BeiDou / SBAS
Frequency Max
1.606GHz
Gain
40dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Through Hole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3742AJ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
