Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW1600-09-0150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3570
Product RangeAccutenna TW1600 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.390 |
| 5+ | $48.260 |
| 10+ | $46.100 |
| 25+ | $43.900 |
| 50+ | $41.540 |
| 100+ | $40.840 |
| 250+ | $39.800 |
Price for:Each
Minimum: 1
Multiple: 1
$50.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW1600-09-0150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3570
Product RangeAccutenna TW1600 Series
Antenna TypeGPS / Iridium
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingMagnetic / Adhesive / M2 Screw / UFL Connector
Gain4.5dBi
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW1600 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Iridium
Frequency Max
1.626GHz
Gain
4.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Magnetic / Adhesive / M2 Screw / UFL Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW1600 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
