Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-7900P-07Copy
Newark Part No.39AH1226
Product RangeAccutenna TW7900P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.170 |
| 5+ | $404.230 |
| 10+ | $395.300 |
| 25+ | $390.830 |
| 50+ | $386.370 |
| 100+ | $368.500 |
Price for:Each
Minimum: 1
Multiple: 1
$413.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-7900P-07Copy
Newark Part No.39AH1226
Product RangeAccutenna TW7900P
Technical Datasheet
Antenna TypePatch
Frequency Min1.525GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeAccutenna TW7900P
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW7900P
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
