Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-5342-6-10-05-PC0Copy
Newark Part No.39AH1221
Product RangeAccutenna TW5342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.450 |
| 5+ | $170.680 |
| 10+ | $166.900 |
| 25+ | $165.020 |
| 50+ | $163.130 |
| 100+ | $155.590 |
Price for:Each
Minimum: 1
Multiple: 1
$174.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-5342-6-10-05-PC0Copy
Newark Part No.39AH1221
Product RangeAccutenna TW5342
Antenna TypeDome
Frequency Min-
Frequency Max-
Antenna MountingPanel
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeAccutenna TW5342
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Antenna Mounting
Panel
VSWR
-
Input Impedance
-
Product Range
Accutenna TW5342
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
