Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.510 |
| 5+ | $182.290 |
| 10+ | $180.130 |
| 25+ | $171.420 |
Price for:Each
Minimum: 1
Multiple: 1
$184.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-5242-6-10-05-PC0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH1220
Product RangeTW5242
Antenna TypePatch
Frequency Min-
Frequency Max-
Antenna MountingMagnetic / Screw
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeTW5242
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Antenna Mounting
Magnetic / Screw
VSWR
-
Input Impedance
-
Product Range
TW5242
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

