Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3697
Your Part Number
327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3697
Current Rating5A
Jaw Opening Max4.8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
4.8mm
Product Range
-
Alternatives for CTM-30C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
